- RS Stock No.:
- 221-5746
- Mfr. Part No.:
- C-197
- Manufacturer:
- SAM
Discontinued product
- RS Stock No.:
- 221-5746
- Mfr. Part No.:
- C-197
- Manufacturer:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SAM OUTILLAGE Circlip Pliers comes with two number of pieces 2.3, 3.2mm jaw length.
Steel material
Straight and bend tip type
Straight and bend tip type
Specifications
Attribute | Value |
---|---|
Plier Type | Circlip Pliers |
Number of Pieces | 2 |
Tip Style | Bent, Straight |
Material | Steel |
Jaw Length | 2.3 mm, 3.2 mm |