Irwin Pipe Wrench, 350 mm Overall, 38 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

SGD145.80

(exc. GST)

SGD158.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD145.80

*price indicative

RS Stock No.:
123-0226
Mfr. Part No.:
T30014
Manufacturer:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Wrench Type

Pipe Wrench

Jaw Capacity

38 mm

Product Type

Wrench

Overall Length

350mm

Handle Type

Metal

Finish

Polished

Material

Cast Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Irwin Record Stillson Pipe Wrench


A range of Stillson Adjustable Pipe Wrenches from Irwin Record. Designed with a spring action jaw which, when rotated in the right direction, tightens the grip and reduces the risk of slippage.

This range includes the following sizes:

123-0225 - T30012: Length 300 mm (12 in) Jaw Capacity: 32 mm

123-0226 - T30014: Length 350 mm (14 in) Jaw Capacity: 38 mm

123-0227 - T30018: Length 450 mm (18 in) Jaw Capacity: 51 mm

123-0228 - T30024: Length 600 mm (24 in) Jaw Capacity: 63 mm

Features and Benefits:


Available sizes: 12, 14, 18 and 24 in

Automatically tightens on nuts and pipes

Commonly used in plumbing and for installing round metal conduit

Unique 'V-shaped' jaw tooth profile

Solid forged handle -hole in the bottom of the handle

Typical Application:


A Pipe wrench is also known as a Stillson wrench. A pipe wrench is an adjustable wrench used for turning pipes and fittings with a rounded surface. Having two toothed jaws, one fixed and the other free to grip pipes and other tubular objects when the tool is turned in one direction only.

Used in professions such as:

Plumbers

HVAC Engineers

Maintenance

Car Mechanics

Machinery Service Technicians

DIY enthusiasts