- RS Stock No.:
- 544-415
- Mfr. Part No.:
- 2411RS
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 544-415
- Mfr. Part No.:
- 2411RS
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bahco Precision Pliers
Very high quality pliers for precision work
All types incorporate return springs
All types incorporate return springs
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 130 mm |
Cutting Capacity | Medium Hard Wire: 3.2 mm; Hard Wire: 2.2 mm |
Tip Style | Straight |