Siemens SIPLUS S7-1500 Series PLC CPU for Use with SIPLUS S7-1500, CPU Output, 20-Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-3927
Mfr. Part No.:
6AG1511-1FK02-2AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Manufacturer Series

SIPLUS S7-1500

Number of Inputs

20

Output Type

CPU

For Use With

SIPLUS S7-1500

Number of Digital Inputs

20

Voltage Category

24 V DC

Number of Outputs

20

Number of Digital Outputs

20

Network Type

Profinet

Kit Included

No

Interface

PROFIBUS, PROFINET

Battery Backup

No

Programming Language Used

FBD, GRAPH, Ladder Logic, SCL, STL

Width

35mm

Depth

129mm

Program Capacity

225 kB

Maximum Operating Temperature

+70°C

Dimensions

35 x 129 x 147 mm

Minimum Operating Temperature

-40°C

Programming Interface

Profinet

Display Included

Yes

Memory

32 GB

Communication Port Type

MODBUS

COO (Country of Origin):
DE

Siemens PLC CPU, 1MB Data Storage, With Conformal Coating - SIPLUS Series - 6AG1511-1FK02-2AB0


To keep a close eye on your automated industrial processes, turn to this PLC CPU from Siemens. You can use the versatile unit for troubleshooting and diagnostics as well as input acquisition and output monitoring, which allows for convenient control over your system. A conformal coating protects against chemicals, lubricants and moisture, meaning can count on its longevity in harsh operating conditions. Choose this entry-level PLC CPU for the reliable management of applications with medium processing speeds, such as industrial production lines found in material handling and packaging industries.

Features & Benefits


• Includes access protection to minimise the risk of unauthorised parameter changes
• Compact dimensions of 147 (H) x 35 (W) x 129mm (D) help to maximise control cabinet packing efficiency
• High-speed counter for quick measuring
• Bit operation processing time of 60ns for rapid operation
• Maintenance-free, so minimises downtime

Can I use this PLC CPU in marine applications?


Yes, the device is suitable to use on boats and yachts as it withstands the corrosive effects of salt spray. It's also resistant to mould and dry rot spores for compatibility with moist conditions.