Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input
- RS Stock No.:
- 215-7341
- Mfr. Part No.:
- CP1E-N30S1DR-A
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-7341
- Mfr. Part No.:
- CP1E-N30S1DR-A
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1E | |
| For Use With | CP1E | |
| Input Type | DC Input | |
| Number of Digital Inputs | 18 | |
| Number of Outputs | 12 | |
| Programming Interface | RS232C | |
| Number of Analogue Inputs | 0 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1E | ||
For Use With CP1E | ||
Input Type DC Input | ||
Number of Digital Inputs 18 | ||
Number of Outputs 12 | ||
Programming Interface RS232C | ||
Number of Analogue Inputs 0 | ||
The Omron CP1E series is a CPU unit with built in USB port. It has 18 inputs and 12 output points, power supply used is of 100 to 240 VDC. Has a program capacity of 2K steps and word data memory capacity of 2k words.
Input interrupts
Complete High-speed Counter Functionality
Easy connection with computers using commercially available USB cables
Complete High-speed Counter Functionality
Easy connection with computers using commercially available USB cables
