Allen Bradley PLC I/O Module
- RS Stock No.:
- 262-2067
- Mfr. Part No.:
- 20-COMM-K
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
SGD1,751.93
(exc. GST)
SGD1,909.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,751.93 |
*price indicative
- RS Stock No.:
- 262-2067
- Mfr. Part No.:
- 20-COMM-K
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Maximum Operating Temperature | 50°C | |
| Length | 86mm | |
| Standards/Approvals | No | |
| Depth | 19mm | |
| Width | 78.5mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Maximum Operating Temperature 50°C | ||
Length 86mm | ||
Standards/Approvals No | ||
Depth 19mm | ||
Width 78.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Rockwell Automation 20-COMM-B BACnet MS/TP adapter is a communication option intended for installation into a powerflex 7-class drive. When mounted in a DPI external comms kit to the kits metal enclosure.
Mounted in the powerflex 7-class drive
Installed in a DPI external comms kit
Captive screws secure and ground the adapter to the drive

