Allen Bradley Input Module 1732IL Digital
- RS Stock No.:
- 257-6741
- Mfr. Part No.:
- 1732IL-IB16M12
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
SGD536.58
(exc. GST)
SGD584.87
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD536.58 |
*price indicative
- RS Stock No.:
- 257-6741
- Mfr. Part No.:
- 1732IL-IB16M12
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Depth | 31mm | |
| Width | 60mm | |
| Standards/Approvals | CE, cULus, EAC | |
| Series | 1732IL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Digital | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Depth 31mm | ||
Width 60mm | ||
Standards/Approvals CE, cULus, EAC | ||
Series 1732IL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation armour block it is comply with IOlink interface and it have data storage support. This module have status indicators and its input type is electronically overload protection, short circuit protection.
Transmission distance, max 20 m (66 ft.)
Transmission rate 230 kbps
Cycle time min 2 ms
Isolation voltage 500V DC

