Carlo Gavazzi PLC I/O Module BDB 10V
- RS Stock No.:
- 223-8002
- Mfr. Part No.:
- BDB-INCON8-U
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
SGD110.73
(exc. GST)
SGD120.70
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD110.73 |
*price indicative
- RS Stock No.:
- 223-8002
- Mfr. Part No.:
- BDB-INCON8-U
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 10V | |
| Number of I/Os | 4, 8 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 10mm | |
| Standards/Approvals | CE | |
| Width | 28mm | |
| Series | BDB | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 10V | ||
Number of I/Os 4, 8 | ||
Maximum Operating Temperature 50°C | ||
Depth 10mm | ||
Standards/Approvals CE | ||
Width 28mm | ||
Series BDB | ||
Length 28mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi BDB series is an input module to be connected to voltage free outputs. It allows flexible installation and connection with existing/traditional light switches. The compact size of the module makes it possible to fit it in a junction box or directly behind a switch/ pushbutton input. The total numbers of input is 8.
Input module for building automation applications
Input pulse prolongation
Compact housing

