Siemens PLC I/O Module 1762 Voltage 24V dc
- RS Stock No.:
- 203-4189
- Mfr. Part No.:
- 6ES7153-2BA10-0XB0
- Manufacturer:
- Siemens
- RS Stock No.:
- 203-4189
- Mfr. Part No.:
- 6ES7153-2BA10-0XB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | PLC I/O Module | |
| Input Type | Voltage | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | RoHS | |
| Series | 1762 | |
| Length | 125mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type PLC I/O Module | ||
Input Type Voltage | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals RoHS | ||
Series 1762 | ||
Length 125mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Siemens PLC Interface Module, 1.5A Current Rating, Profibus Connectivity - SIMATIC Series - 6ES7153-2BA10-0XB0
Adding new automated components to your system? Upgrade your controller's connectivity with this Siemens PLC interface module. It links an I/O module (such as 746-6606) to a network and carries command signals straight to machines for hassle-free remote setup control. By handling transfer rates up to 12Mbps, the device moves data promptly to keep processes running smoothly. Simple DIN rail mounting means you can clip it into a cabinet without the hassle of special tools. The component's industry-standard Profibus connectivity means it's widely compatible with everyday industrial networks for versatile installation. You can use interface modules like this everywhere from food production facilities to material handling systems.
Features & Benefits
• LED indicators give you the clear diagnostics needed for quick spot checks
• Works with up to 12 I/O modules to streamline your setup
• Power loss of 5.5W minimises electrical waste
• IP20 rating indicates it's safe to handle without risking a shock
• Does its job reliably in temperatures between 0°C and +60°C
Can I use this interface module with my application's safety system?
Yes, as this unit comes with clock synchronisation and redundant electrical connections, it's a precise and reliable communication device for effective safety signalling.

