Red Lion Controller DA 24 Vdc Power Input 24V dc
- RS Stock No.:
- 734-521
- Mfr. Part No.:
- DA70A0GNNNNNN010
- Manufacturer:
- Red Lion
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,833.57
(exc. GST)
SGD3,088.59
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,833.57 |
*price indicative
- RS Stock No.:
- 734-521
- Mfr. Part No.:
- DA70A0GNNNNNN010
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Controller | |
| Input Type | 24 Vdc Power Input | |
| Mount Type | DIN Rail | |
| Interface Type | RS232 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Width | 254mm | |
| Depth | 304.8mm | |
| Length | 254mm | |
| Series | DA | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Controller | ||
Input Type 24 Vdc Power Input | ||
Mount Type DIN Rail | ||
Interface Type RS232 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Width 254mm | ||
Depth 304.8mm | ||
Length 254mm | ||
Series DA | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Red Lion FlexEdge 3-Sled 1xRS232 Gateway is a professional-grade, modular IIoT networking gateway designed for high-performance data acquisition and edge processing.
Advanced networking capabilities including a stateful firewall, VPN client/server, and NAT routing
Support for over 300 industrial drivers to bridge legacy equipment with modern IT systems

