ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-037
- Mfr. Part No.:
- AL1423
- Manufacturer:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,037.25
(exc. GST)
SGD1,130.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,037.25 |
*price indicative
- RS Stock No.:
- 723-037
- Mfr. Part No.:
- AL1423
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Ethernet | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Series | AL1 | |
| Depth | 38.4mm | |
| Standards/Approvals | UKCA | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Ethernet | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Series AL1 | ||
Depth 38.4mm | ||
Standards/Approvals UKCA | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface facilitates seamless communication and control in industrial environments. Designed for hygienic systems and field applications, this robust device supports configurations tailored to specific needs, ensuring reliability and efficiency. Its Durable construction and wide operational temperature range make it suitable for demanding conditions, while compliance with stringent protection ratings guarantees longevity and performance. With features such as a daisy-chain function and flexible input/output options, the product stands out for its versatility in providing optimal power supply solutions.
Supports a current consumption range of 300 to 3900 mA for efficient operation
Offers protection class III, ensuring safety in varied environments
Features a total of 16 configurable inputs and outputs, enhancing versatility
Digital inputs are short-circuit protected for added reliability
Integrates Ethernet and IO-Link communication protocols for robust connectivity
Complies with multiple protection ratings, including IP 69K for superior water resistance
Environmental resilience with an operating temperature range of -25°C to 60°C
Compatible with diverse network topologies, including line and ring

