Rockwell Automation I/O Module 1756 Analogue
- RS Stock No.:
- 101-567
- Mfr. Part No.:
- 1756-IF16
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
SGD2,784.40
(exc. GST)
SGD3,035.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,784.40 |
*price indicative
- RS Stock No.:
- 101-567
- Mfr. Part No.:
- 1756-IF16
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Analogue Input Module | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IECEx Scheme, ATEX, CE, American Bureau of Shipping, Safety, China CCC, Australian RCM | |
| Series | 1756 | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Analogue Input Module | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IECEx Scheme, ATEX, CE, American Bureau of Shipping, Safety, China CCC, Australian RCM | ||
Series 1756 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation ControlLogix 16 Point analog input module.
Chassis and Power Supply

