Rockwell Automation I/O Module 1756 24V

Subtotal (1 unit)*

SGD5,419.97

(exc. GST)

SGD5,907.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,419.97

*price indicative

TH - smart automation - PDP
RS Stock No.:
101-539
Mfr. Part No.:
1756-OF8HK
Manufacturer:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

I/O Module

Maximum Supply Voltage

24V

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

CE, IECEx Scheme, American Bureau of Shipping, Australian RCM, Safety, ATEX, China CCC

Series

1756

RoHS Status: Exempt

COO (Country of Origin):
US
The Rockwell Automation ControlLogix voltage/current output analog module with HART protocol.

Software configurable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy