Rockwell Automation I/O Module 1756 24V
- RS Stock No.:
- 101-535
- Mfr. Part No.:
- 1756-PSCA2
- Manufacturer:
- Rockwell Automation
Subtotal (1 unit)*
SGD357.39
(exc. GST)
SGD389.56
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD357.39 |
*price indicative
- RS Stock No.:
- 101-535
- Mfr. Part No.:
- 1756-PSCA2
- Manufacturer:
- Rockwell Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Product Type | I/O Module | |
| Mount Type | Chassis | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Series | 1756 | |
| Depth | 5.71in | |
| Standards/Approvals | American Bureau of Shipping, Australian RCM, IECEx Scheme, China CCC, ATEX, CE, Safety | |
| Width | 5.51in | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Product Type I/O Module | ||
Mount Type Chassis | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Series 1756 | ||
Depth 5.71in | ||
Standards/Approvals American Bureau of Shipping, Australian RCM, IECEx Scheme, China CCC, ATEX, CE, Safety | ||
Width 5.51in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation ControlLogix Redundant Power Supply Chassis Adapters with 2G vibration at 500 Hz.
Operating temperature 0 to 60 °C
China CCC Certified
Safety Certified
CE Certified
ATEX Certified
Australian RCM Certified

