- RS Stock No.:
- 203-4059
- Mfr. Part No.:
- 6ES7134-6PA00-0CU0
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 203-4059
- Mfr. Part No.:
- 6ES7134-6PA00-0CU0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ET 200SP is an analog input module, AI Energy Meter 480V AC/CT HF for 1A/5A current transformer, class S power analyser, FITS TO BU-TYPE U0, channel diagnosis.
Reparameterization possible in RUN
Calibration possible in RUN
Calibration possible in RUN
Specifications
Attribute | Value |
---|---|
Accessory Type | Input Unit |
Range | SIMATIC |
Series | ET 200 |
Input Type | Analogue |
Dimensions | 73 x 20 x 58 mm |