467-838 | |
Siemens 6GK5 310 PLC I/O Module 24 V dc, 125 x 120 x 123 mm | |
Siemens | |
6GK5310-0BA00-2AA3 |
Date | Dec 16, 2019 |
SCALANCE X-300 managed plus
For setting up electrical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions
Attribute | Value |
---|---|
Manufacturer Series | 6GK5 310 |
Number of I/O | 14 |
Voltage Category | 24 V dc |
Length | 125mm |
Width | 120mm |
Depth | 123mm |
Dimensions | 125 x 120 x 123 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +60°C |