- RS Stock No.:
- 888-7820
- Mfr. Part No.:
- G4IAC5A
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7820
- Mfr. Part No.:
- G4IAC5A
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
G4 Digital AC Input Modules
Professional range of Opto 22 digital AC input modules from the G4 series. The modules are designed to detect on/off (AC or DC) voltage levels. Each module have a filtering on the input and a hysteresis amplifier. The modules are generally used in proximity switches, limit switches and selector switches.
LED status indicator
4000V optical isolation
4000V optical isolation
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | Power |
Input Type | Digital AC Voltage |
Output Type | Digital |
Supply Voltage | 5 V dc |
Output Current | 50 (Sinking) mA |
Mounting Type | PCB Mount |
Application | Float Switches, Limit Switches, Proximity Switches, Push Button, Selector Switches, Thermostat, Toggle Switches |
Maximum Operating Temperature | +70°C |
Dimensions | 48.8 x 12.2 x 41.1 mm |