- RS Stock No.:
- 888-7331
- Mfr. Part No.:
- 120D10
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7331
- Mfr. Part No.:
- 120D10
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Solid State Relays
A professional range of AC switching solid state relays from Opto 22. Every Opto 22 solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation.
Rugged, epoxy encapsulation construction
4,000 volts of optical isolation
Subjected to full load test and six times the rated
current surge before and after encapsulation
Unique heat-spreader technology
AC or DC control versions available
4,000 volts of optical isolation
Subjected to full load test and six times the rated
current surge before and after encapsulation
Unique heat-spreader technology
AC or DC control versions available
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 PWR IN/PS-PAC |
Output Type | DC Output |
Application | Industrial |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +100°C |
Dimensions | 44.5 x 57.2 x 24.5 mm |