Idec IB IL AI/TEMP 4 RTD-XC-PAC Series PLC I/O Module for Use with FC4A Series PLC, Sink, Source, Relay
- RS Stock No.:
- 835-8827
- Mfr. Part No.:
- FC4A-M24BR2
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 835-8827
- Mfr. Part No.:
- FC4A-M24BR2
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec FC4A Series
CPUs are available in two types of modules, All-in-One and Slim. Each CPU is compact indesign but has built-in inputs and outputs. The Slim and All-in-One type can expand into the ideal system using the optional expansion modules.
IDEC MicroSmart
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL AI/TEMP 4 RTD-XC-PAC |
Input Type | Sink, Source |
Number of Inputs | 16 |
Output Type | Relay |
Number of Outputs | 8 |
For Use With | FC4A Series PLC |
Output Current | 7 A |
Dimensions | 42.9 x 90 x 71 mm |