P.M.A KS Vario PLC I/O Module - 2 Inputs, 24 V dc
- RS Stock No.:
- 736-4783
- Mfr. Part No.:
- KSVC-103-00121
- Manufacturer:
- P.M.A
- RS Stock No.:
- 736-4783
- Mfr. Part No.:
- KSVC-103-00121
- Manufacturer:
- P.M.A
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P.M.A | |
| Number of Inputs | 2 | |
| Input Type | Analogue | |
| For Use With | KS Series | |
| Dimensions | 120 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand P.M.A | ||
Number of Inputs 2 | ||
Input Type Analogue | ||
For Use With KS Series | ||
Dimensions 120 x 48.8 x 71.5 mm | ||
RoHS Status: Exempt

