- RS Stock No.:
- 662-3527
- Mfr. Part No.:
- 6ES7131-4BB01-0AB0
- Manufacturer:
- Siemens
3 In stock for delivery within 4 working days
Added
Price Each
SGD78.17
(exc. GST)
SGD85.21
(inc. GST)
Units | Per unit |
1 + | SGD78.17 |
- RS Stock No.:
- 662-3527
- Mfr. Part No.:
- 6ES7131-4BB01-0AB0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ET 200S — digital electronic module
Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Number of Inputs | 2 |
Input Type | Digital |
For Use With | SIMATIC ET 200S Series |
Maximum Operating Temperature | +55°C |
Dimensions | 81 x 15 x 52 mm |