- RS Stock No.:
- 539-0796
- Mfr. Part No.:
- FX3U-2HSY-ADP
- Manufacturer:
- Mitsubishi
Discontinued product
- RS Stock No.:
- 539-0796
- Mfr. Part No.:
- FX3U-2HSY-ADP
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Speed Counter Adapters
High-speed digital I/O modules with 4 200kHz inputs/2 200kHz outputs that allow direct processing of positioning data. Suitable for connection to FX3U PLCs only.
4 HSX module with 4 channels high-speed (200kHz) inputs suitable for positioning applications2 HSY module with 2 channels high-speed (200kHz) pulse train outputs suitable for positioning applicationsFrequency: 1 channel, 1 input or 1 channel, 2 input: 200kHz; 2 channel, 2 input: 100kHz (stock no. 539-0780). 200kHz (stock no. 539-0796)
Note
These modules fit on the left-hand side of FX3U base units and must be fitted directly to the base unit (i.e. before any other ADP module). Supply voltage is taken from PLC base unit.
Input format: CW and CCW or pulse/ direction
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Specifications
Attribute | Value |
---|---|
Number of Inputs | 8 → 64 |
Output Type | Digital |
Number of Outputs | 8 → 64 |
For Use With | FX Series |
Dimensions | 90 x 350 x 86 mm |