- RS Stock No.:
- 459-5394
- Mfr. Part No.:
- SRT2ID161
- Manufacturer:
- Omron
3 In stock for delivery within 4 working days
Added
Price Each
SGD692.16
(exc. GST)
SGD754.45
(inc. GST)
Units | Per unit |
1 + | SGD692.16 |
- RS Stock No.:
- 459-5394
- Mfr. Part No.:
- SRT2ID161
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Compobus S Interface Modules
A simple bus that uses a small terminal block for power and speed
With the Compobus S, communications for up to 256 I/O can be managed at a max. distance of 500 metres or 200 m of free space
A simple telephone terminal is used for the connection and up to 32 slave devices of 4, 8 or 16 points can be controlled remotely (transistor, relay or MOS-FET outputs may be used)
The 256 remote I/O are managed in 0.8 ms maximum
PLC CX Programmer package available for Windows 95 / 98 / NT / 2000 / XP
With the Compobus S, communications for up to 256 I/O can be managed at a max. distance of 500 metres or 200 m of free space
A simple telephone terminal is used for the connection and up to 32 slave devices of 4, 8 or 16 points can be controlled remotely (transistor, relay or MOS-FET outputs may be used)
The 256 remote I/O are managed in 0.8 ms maximum
PLC CX Programmer package available for Windows 95 / 98 / NT / 2000 / XP
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Number of Inputs | 16 |
Input Type | Digital |
Output Type | Mosfet, Relay, Transistor |
For Use With | SRT2 Series |
Output Current | 300 (Per Point) mA |
Maximum Operating Temperature | +55°C |
Dimensions | 105 x 48 x 50 mm |