Siemens PM240 Series Power Module, 690 V
- RS Stock No.:
- 282-4725
- Mfr. Part No.:
- 6SL3210-1PH31-7CL0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
SGD25,761.66
(exc. GST)
SGD28,080.21
(inc. GST)
Temporarily out of stock - back order for despatch 06/04/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD25,761.66 |
**price indicative
- RS Stock No.:
- 282-4725
- Mfr. Part No.:
- 6SL3210-1PH31-7CL0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Accessory Type | Power Module | |
Range | 6SL3210 | |
Series | PM240 | |
Number of Inputs | 3 | |
Number of Outputs | 3 | |
Supply Voltage | 690 V | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Accessory Type Power Module | ||
Range 6SL3210 | ||
Series PM240 | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Supply Voltage 690 V | ||
Related links
- Siemens PM240 Series Power Module, 690 V
- Siemens PM240 Series Power Module for Use with Frequency Converter, 690 V
- Siemens Power Module 3 Phase 15.4 A, SINAMICS PM240-2 Series
- Siemens Inverter Drive 3 Phase PM240-2 Series
- Siemens Power Module 3 Phase 19.8 A SINAMICS PM240-2 Series
- Siemens Power Module 3 Phase 8.9 A, SINAMICS PM240-2 Series
- Siemens Power Module 3 Phase 6.1 A SINAMICS PM240-2 Series
- Siemens Power Module 3 Phase 22.2 A, SINAMICS PM240-2 Series