Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- RS Stock No.:
- 220-5761
- Mfr. Part No.:
- 1105104
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
SGD729.40
(exc. GST)
SGD795.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD729.40 |
*price indicative
- RS Stock No.:
- 220-5761
- Mfr. Part No.:
- 1105104
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| For Use With | Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included | |
| Standards/Approvals | EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
For Use With Gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, plug-in screw terminal block, TBUS connector included | ||
Standards/Approvals EN 50178 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact data interface is the gateway for connecting a PSR-M base module to a higher-level controller, PROFIBUS DP, TBUS interface, pluggable Push-in terminal block, TBUS connector included. The configurable and individually scalable PSRmodular safety system is a flexible safety solution for monitoring your machine or system.
Economical safety solution with a high level of adaptability to individual requirements
Fast startup, thanks to easy hardware and software configuration
Machine downtime minimized with comprehensive, easy-to-understand diagnostics
Narrow housing width of just 22.6 mm
Tool-free and time-saving installation with Push-in technology
Related links
- Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- Phoenix Contact Interface Module, DIN Rail
- Phoenix Contact BASE-MSTB Series 4-Contact Interface Module DIN Rail, 15A
- Phoenix Contact Interface Module, PCB
- L Shape Hex Keys
- Tape Measures, Metric & Imperial
- Tool Belts | Tool Pouches | Work Belt
- USB Cables C & B Extension Cables

