Advantech Module Digital Digital for use with iDAQ-900 series chassis
- RS Stock No.:
- 795-027
- Mfr. Part No.:
- IDAQ-934
- Manufacturer:
- Advantech
N
Subtotal (1 unit)*
SGD1,102.97
(exc. GST)
SGD1,202.24
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,102.97 |
*price indicative
- RS Stock No.:
- 795-027
- Mfr. Part No.:
- IDAQ-934
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Analogue Input Module | |
| Product Type | Module | |
| Input Type | Digital | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Mount Type | DIN Rail, Wall Mount | |
| Number of Outputs | 2 | |
| For Use With | iDAQ-900 series chassis | |
| Standards/Approvals | UL | |
| Depth | 100mm | |
| Width | 178mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Analogue Input Module | ||
Product Type Module | ||
Input Type Digital | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Mount Type DIN Rail, Wall Mount | ||
Number of Outputs 2 | ||
For Use With iDAQ-900 series chassis | ||
Standards/Approvals UL | ||
Depth 100mm | ||
Width 178mm | ||
- COO (Country of Origin):
- TW
The Advantech USB 3.0 industrial DAQ chassis is designed to accommodate multiple iDAQ modules, ensuring seamless data acquisition and control capabilities in varied environments.
Supports USB 3.0 SuperSpeed for high data transfer rates
Equipped with a built-in USB hub for expanded connectivity
Operates within a wide power input range of 10∼30 VDC
Includes LED status indicators for easy monitoring

