Advantech Module for use with iDAQ-900 series chassis
- RS Stock No.:
- 795-026
- Mfr. Part No.:
- IDAQ-841
- Manufacturer:
- Advantech
N
Subtotal (1 unit)*
SGD3,148.59
(exc. GST)
SGD3,431.96
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,148.59 |
*price indicative
- RS Stock No.:
- 795-026
- Mfr. Part No.:
- IDAQ-841
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Analogue Input Module | |
| Product Type | Module | |
| Number of Inputs | 8 | |
| For Use With | iDAQ-900 series chassis | |
| Width | 80mm | |
| Standards/Approvals | UL | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Analogue Input Module | ||
Product Type Module | ||
Number of Inputs 8 | ||
For Use With iDAQ-900 series chassis | ||
Width 80mm | ||
Standards/Approvals UL | ||
Depth 100mm | ||
- COO (Country of Origin):
- TW
The Advantech Data acquisition module offers 8 channels of simultaneous 16-bit, 1MS/s sampling for accurate analog input measurement, designed for high-performance applications.
Supports wide input range up to ±20 V and ±20 mA, configurable per channel
Provides excellent DC and AC performance with 16-bit resolution and 89.21 dB SNR
Features software-selectable low-pass filters with adjustable bandwidths
Equipped with over-voltage protection up to ±30 V, ensuring robust operation

