Advantech Module for use with iDAQ-900 series chassis
- RS Stock No.:
- 795-025
- Mfr. Part No.:
- IDAQ-801
- Manufacturer:
- Advantech
N
Subtotal (1 unit)*
SGD2,005.71
(exc. GST)
SGD2,186.22
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,005.71 |
*price indicative
- RS Stock No.:
- 795-025
- Mfr. Part No.:
- IDAQ-801
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Module Type | Analogue Input Module | |
| Number of Inputs | 4 | |
| For Use With | iDAQ-900 series chassis | |
| Depth | 100mm | |
| Width | 80mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Module Type Analogue Input Module | ||
Number of Inputs 4 | ||
For Use With iDAQ-900 series chassis | ||
Depth 100mm | ||
Width 80mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The Advantech Data acquisition module delivers exceptional performance with 4-channel simultaneous sampling at 256kS/s, providing 24-bit resolution to cater to detailed signal analysis.
Capabilities include simultaneous sampling, ensuring accuracy across all channels
Standard 24-bit resolution enhances data clarity and precision
Integrated IEPE supply simplifies sensor connections and reduces external components
Equipped with an anti-aliasing filter for improved signal integrity

