ifm electronic Input Module AC2 PNP 31.6V
- RS Stock No.:
- 723-100
- Mfr. Part No.:
- AC2910
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
SGD707.96
(exc. GST)
SGD771.68
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD707.96 |
*price indicative
- RS Stock No.:
- 723-100
- Mfr. Part No.:
- AC2910
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input Module | |
| Module Type | Input | |
| Input Type | PNP | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Series | AC2 | |
| Width | 137.3mm | |
| Standards/Approvals | UL | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input Module | ||
Module Type Input | ||
Input Type PNP | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Series AC2 | ||
Width 137.3mm | ||
Standards/Approvals UL | ||
Length 80mm | ||
- COO (Country of Origin):
- PL
The IFM electronic AS-Interface ProcessLine Module is specifically designed for use in hygienic and wet areas within the food industry. This Module incorporates eight digital inputs, all of which are powered by AS-i technology, ensuring reliable performance under challenging conditions. Engineered to operate within a broad ambient temperature range and high humidity environments, it meets stringent requirements for protection against moisture and dirt with an IP68 and IP69K rating. Suitable for demanding applications, the Module facilitates straightforward input/output management and boasts mechanical durability with a solid stainless steel component finish.
Operating voltage ranges from 26.5V to 31.6V DC, catering to varied electrical setups
Supports eight digital inputs, providing robust data acquisition capabilities
PNP input circuit type ensures compatibility with common sensor technologies
Designed for environments with ambient temperatures from -5°C to 70°C, offering operational versatility
Protection degree of IP68 and IP69K guarantees resilience against water and dust ingress
EMC compliance with EN 62026-2 and EN 61000-6-2 signifies adherence to electromagnetic compatibility standards
Weight of only 644 grams enhances ease of installation without compromising stability
Related links
- ifm electronic Input Module AC2 PNP 31.6V
- ifm electronic Input Module AC2 PNP 31.6V dc
- ifm electronic Input/Output Module AC2 PNP 31.6V
- ifm electronic Input/Output Module AC2 PNP 31.6V dc
- ifm electronic Input Module AC2 Analogue 31.6V
- ifm electronic Input Module AC2 Analogue 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V

