ifm electronic Interface Module AC5 PNP 31.6V dc

N

This image is representative of the product range

Subtotal (1 unit)*

SGD665.92

(exc. GST)

SGD725.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD665.92

*price indicative

TH - smart automation - PDP
RS Stock No.:
723-024
Mfr. Part No.:
AC5250
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Input Type

PNP

Mount Type

Direct Mount

Interface Type

ASi

Maximum Supply Voltage

31.6V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

50mm

Standards/Approvals

UL

Width

85mm

Series

AC5

Length

108mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Airbox serves as an Advanced solution for controlling pneumatic automation systems. Designed for efficient installation and operation, this Airbox is equipped with quick mounting technology, ensuring a seamless setup process. It supports field installations with a robust construction rated for IP67, making it suitable for various challenging environments. The unit features a combination of digital inputs and pneumatic outputs, providing versatility in applications while maintaining reliability in performance. It operates within a medium temperature range and is supported by comprehensive EMC and IEC approvals, reflecting its quality and safety standards.

Compact housing designed for DIN rail mounting, making it easy to integrate into existing systems

Two digital inputs with PNP circuitry allow for effective sensor interaction and monitoring

Bistable pneumatic outputs for flexible actuator control, adaptable to different operational needs

Operational voltage range of 26.5V to 31.6V DC ensures compatibility with various power supplies

IP65 and IP67 protection ratings safeguard against dust and water ingress for durability

Quick mounting technology offers three connection orientations for installation convenience

Related links