ifm electronic Interface Module AC5 PNP 31.6V dc
- RS Stock No.:
- 722-960
- Mfr. Part No.:
- AC5287
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
SGD501.97
(exc. GST)
SGD547.15
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD501.97 |
*price indicative
- RS Stock No.:
- 722-960
- Mfr. Part No.:
- AC5287
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 3 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 50mm | |
| Width | 85mm | |
| Standards/Approvals | UL | |
| Length | 108mm | |
| Series | AC5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 3 | ||
Maximum Operating Temperature 55°C | ||
Depth 50mm | ||
Width 85mm | ||
Standards/Approvals UL | ||
Length 108mm | ||
Series AC5 | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox with quick mounting technology provides an efficient solution for connecting pneumatic and electrical systems in industrial applications. Designed for seamless field installation, this device ensures reliability in environments with temperature ranges between -10 to 50°C. With its IP67 rating, the unit is well-suited for protection against dust and water ingress, making it Ideal for various operational settings. The Airbox integrates a robust digital input structure, featuring two PNP inputs powered via AS-i technology. Additionally, the pneumatic outputs can adapt to both normally open and normally closed configurations, enhancing versatility in setup.
Compact design facilitates quick installation on DIN rails
Weatherproof construction with IP65 and IP67 ratings safeguard against environmental challenges
Two digital inputs ensure flexibility in sensor integration and functionality
Integrated watchdog feature enhances operational reliability
Pneumatic outputs are configurable to suit different requirements, offering both NO and NC settings
High ambient temperature tolerance up to 55°C supports varied applications
Complies with EMC standards for worry-free operation in electronic environments
Modular connection design using flat cables streamlines wiring processes
Related links
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Input/Output Module AC5 PNP 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Input Module AC5 PNP 31.6V

