Eaton Expansion Module Relay for use with DG1 variable frequency drives
- RS Stock No.:
- 262-335
- Mfr. Part No.:
- 744-A2614-00P DXG-EXT-3RO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD185.48
(exc. GST)
SGD202.17
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD185.48 |
*price indicative
- RS Stock No.:
- 262-335
- Mfr. Part No.:
- 744-A2614-00P DXG-EXT-3RO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Expansion Module | |
| Module Type | Extension Module | |
| Output Type | Relay | |
| Number of Outputs | 3 | |
| For Use With | DG1 variable frequency drives | |
| Width | 45mm | |
| Depth | 105mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Expansion Module | ||
Module Type Extension Module | ||
Output Type Relay | ||
Number of Outputs 3 | ||
For Use With DG1 variable frequency drives | ||
Width 45mm | ||
Depth 105mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Eaton DXG I/O expansion is designed to enhance the capabilities of DG1 variable frequency drives by providing three versatile dry relay contacts, allowing for seamless integration and expanded functionality. This expansion module not only meets the rigorous demands of modern industrial applications but also offers robust reliability and operational efficiency. With a compact size that ensures easy installation within tight spaces, the device supports various input and output configurations, making it a flexible solution for diverse automation needs. The product is built to withstand challenging environmental conditions, ensuring consistent performance and longevity, further enhancing its value in automation and control systems.
Enhances DG1 drives with three relay outputs
Compact design facilitates installation in limited spaces
Built to operate effectively in a wide temperature range
CE compliant, ensuring adherence to international safety standards
Robust construction for reliable performance in demanding environments
Designed as an extension module for added versatility
Meets product standards for corrosion resistance and thermal stability
Related links
- Eaton Expansion Module Digital for use with DG1 variable frequency drives
- Eaton Expansion Module Digital Digital for use with DG1 variable frequency drives
- Eaton Expansion Module Thermocouple for use with DG1 Variable Frequency Drive
- Eaton Expansion Module Analogue Analogue for use with DG1 Variable Frequency Drive
- Eaton Series DG1 Series Mounting Kit for Use with DG1 variable frequency drives
- Eaton DA1 Expansion Unit
- Inverter Drives
- Eaton DXG Accessory Kit

