- RS Stock No.:
- 145-992
- Mfr. Part No.:
- GRT1-DA2C
- Manufacturer:
- Omron
15 In stock for delivery within 4 working days
Added
Price Each
SGD1,053.75
(exc. GST)
SGD1,148.59
(inc. GST)
Units | Per unit |
1 + | SGD1,053.75 |
- RS Stock No.:
- 145-992
- Mfr. Part No.:
- GRT1-DA2C
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron SmartSlice I/O Units
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Omron Smart Slice
Omron's SmartSlice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 DeviceNet master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, differentiation and alarming in analog I/O units, PLC programming can be minimised.
84mm height and 76mm depth gives a very low-profile to reduce panel space
Easy push-in wiring - no tools required. Each terminal also features a test point
3-part construction means removable terminal block and hot-swappable electronics module
Smart functions for each I/O slice
Easy push-in wiring - no tools required. Each terminal also features a test point
3-part construction means removable terminal block and hot-swappable electronics module
Smart functions for each I/O slice
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | GRT1 |
Number of Outputs | 2 |
Output Type | Analogue |