- RS Stock No.:
- 781-7167
- Mfr. Part No.:
- SC44-2M
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 781-7167
- Mfr. Part No.:
- SC44-2M
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AE
Product Details
Galvanised Steel Slotted Channels
Slotted channels designed specifically as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, directly to walls, ceilings & floors or concrete inserts.
Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available
Specifications
Attribute | Value |
---|---|
Channel Size | 41 x 41mm |
Material | Galvanised Steel |
Weight Per Item | 3.4kg |