Subtotal (1 unit)*
SGD319.22
(exc. GST)
SGD347.95
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD319.22 |
*price indicative
- RS Stock No.:
- 594-769
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 3in | |
| Length | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 3in | ||
Length 1.5mm | ||
- COO (Country of Origin):
- US
RS PRO 2.5 in Bore Oilite Plain Bearing, 3 in Outside Diameter
A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.
A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.
It is ideal for applications requiring self lubricating properties over a long period of time.
Features and Benefits
Impregnated with highly refined mineral oil to ISO VG (SAE 30)
High viscosity index and contains anti-oxidant, anti-rust
Standard Oilite oil retaining tin bronze
Excellent balance between strength, wear resistance, conformability, and durability
Ideal where self-lubricating properties are required over a long period of time
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
