NTN 22310EAW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-712
- Mfr. Part No.:
- 22310EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD241.94
(exc. GST)
SGD263.71
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD241.94 |
*price indicative
- RS Stock No.:
- 454-712
- Mfr. Part No.:
- 22310EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50 mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Dynamic Load Rating | 250kN | |
| Outside Diameter | 110 mm | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Static Load Rating | 232kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6100rpm | |
| Series | 22310EAW33C3 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50 mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Dynamic Load Rating 250kN | ||
Outside Diameter 110 mm | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Static Load Rating 232kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 6100rpm | ||
Series 22310EAW33C3 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22310EAW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
