NTN 22308EAW33C3 Round 40 mm ID Spherical Bearing, 90 mm OD

Subtotal (1 unit)*

SGD185.41

(exc. GST)

SGD202.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD185.41

*price indicative

RS Stock No.:
454-709
Mfr. Part No.:
22308EAW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Limiting Speed

7400rpm

Outside Diameter

90mm

Dynamic Load Rating

169kN

End Type

Open

Standards/Approvals

RoHS

Series

223

Maximum Speed - Oil

6600rpm

Maximum Speed - Grease

5400rpm

Static Load Rating

152kN

Number of Rows

2

Internal Clearance

C3

Bearing Material

Through Hardened Steel

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links