NTN 22215EAW33 Cylindrical 50 mm ID Spherical Bearing, 130 mm OD
- RS Stock No.:
- 454-691
- Mfr. Part No.:
- 22215EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD266.20
(exc. GST)
SGD290.16
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD266.20 |
*price indicative
- RS Stock No.:
- 454-691
- Mfr. Part No.:
- 22215EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Series | 22215EAW33 | |
| Limiting Speed | 6200rpm | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 244kN | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Static Load Rating | 249kN | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 50mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Series 22215EAW33 | ||
Limiting Speed 6200rpm | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 244kN | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Static Load Rating 249kN | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Race Type Spherical | ||
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22215EAW33C3 Cylindrical 75 mm ID Spherical Bearing, 130 mm OD
- NTN 21312VC3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EAW33 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZC3 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33ZZ Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
- NTN 22215EAW33C4 Cylindrical 75 mm ID Spherical Roller Bearing, 130 mm OD
