NTN 22211EAKW33C3 Cylindrical 55 mm ID Spherical Bearing, 100 mm OD

Subtotal (1 unit)*

SGD159.35

(exc. GST)

SGD173.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD159.35

*price indicative

RS Stock No.:
453-627
Mfr. Part No.:
22211EAKW33C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Cylindrical

Roller Material

Steel

Limiting Speed

8200rpm

Series

22211EAKW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

155kN

Outside Diameter

100mm

Static Load Rating

148kN

Internal Clearance

C3

Number of Rows

2

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links