NTN 22208EAW33 Cylindrical 40 mm ID Spherical Bearing, 80 mm OD
- RS Stock No.:
- 453-613
- Mfr. Part No.:
- 22208EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
SGD129.62
(exc. GST)
SGD141.29
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD129.62 |
*price indicative
- RS Stock No.:
- 453-613
- Mfr. Part No.:
- 22208EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 105kN | |
| Internal Clearance | CN | |
| Limiting Speed | 11000rpm | |
| Series | 22208EAW33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 116kN | |
| Outside Diameter | 80mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 105kN | ||
Internal Clearance CN | ||
Limiting Speed 11000rpm | ||
Series 22208EAW33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 116kN | ||
Outside Diameter 80mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Cylindrical bore
Pressed steel cage
Related links
- NTN 22208EAKW33C3 Cylindrical 40 mm ID Spherical Bearing, 80 mm OD
- NTN 22208EAW33C3 Cylindrical 40 mm ID Spherical Bearing, 80 mm OD
- NTN 22208EMW33 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZC3 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33C4 Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
- NTN 22216EAW33 Cylindrical 80 mm ID Spherical Bearing, 140 mm OD
- SNR 22208EAW33ZZ Cylindrical 40 mm ID Spherical Roller Bearing, 80 mm OD
