- RS Stock No.:
- 524-5107
- Mfr. Part No.:
- BW8070
- Manufacturer:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 524-5107
- Mfr. Part No.:
- BW8070
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XEVOX Pet PIR Motion Detector
Animal immune, microprocessor-controlled PIR detector
Dual PIR detector
Range of 12 m
Immune to pets (a dog of up to 30 kg)
Creep zone protection
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter
Dual PIR detector
Range of 12 m
Immune to pets (a dog of up to 30 kg)
Creep zone protection
Sabotage protection with cover contact
Optimised HF immunity
White light filter
Pulse counter
Motion Detectors
More detailed technical information is available from our web site.
Specifications
Attribute | Value |
---|---|
Detector Type | PIR Motion Detector |
Sensor Radius | 12m |
Depth | 48 mm |
Width | 60mm |
Height | 107 mm |
Series | XEVOX |
Tamper Resistant | Yes |
Additional Features | Creep Zone, Pet Immunity |