- RS Stock No.:
- 480-4092
- Mfr. Part No.:
- 540920
- Manufacturer:
- Loctite
- RS Stock No.:
- 480-4092
- Mfr. Part No.:
- 540920
- Manufacturer:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Pipe Sealing Stick 561
Recommended for all coarse threads up to 3" dia where disassembly is required
Instant low pressure seal
Ideal for use in all industries including chemical processing
Instant low pressure seal
Ideal for use in all industries including chemical processing
Note
Testing should be carried out prior to contact with styrene, acrylic and polycarbonate based plastics to ensure compatibility.
Threadlocking and Retainers
Specifications
Attribute | Value |
---|---|
Application | Thread Sealing |
Colour | White |
Maximum Operating Temperature | +150°C |
Strength | Low |
Minimum Operating Temperature | -55°C |
Package Size | 19 g |
Product Form | Wax |
Trade Name | Loctite 561 |
Package Type | Stick |
Cure Time | 72 h |
Special Features | Anaerobic |
Operating Temperature Range | -55 → +150 °C |