Schurter Illuminated Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Flexible Wire, 1 A, -20 → +60°C
- RS Stock No.:
- 867-3956
- Mfr. Part No.:
- 1241.3058
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-3956
- Mfr. Part No.:
- 1241.3058
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PSE NO Series
Professional range of Schurter push button switches from the PSE NO series. The range of switches are ideal for use in harsh environments
Natural Aluminium
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect
Contact Configuration - Free Polarity
IP67, 69K rated
Terminal Type - Quick Connect
Schurter Pushbutton Switch
Specifications
Attribute | Value |
---|---|
Switch Operation | SPST-NO |
Illuminated | Yes |
LED Colour | Red/Green |
Terminal Type | Flexible Wire |
Contact Configuration | Free Polarity |
Contact Current Rating | 1 A |
IP Rating | IP67, IP69K |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Voltage Rating | 32/48V ac/dc |
Operating Temperature Range | -20 → +60°C |