- RS Stock No.:
- 810-2933
- Mfr. Part No.:
- MQ-W20AR-DC12-24V
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 810-2933
- Mfr. Part No.:
- MQ-W20AR-DC12-24V
- Manufacturer:
- Panasonic
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
MQ-W Adjustable Range Reflective Sensors
Adjustable range reflective type sensor can detect white or black object at the same distance. Therefore, the sensor can even detect individual objects that are mixed with black objects or objects of various colors that were hard for the diffuse reflective type sensor to detect.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 0.04 → 0.2 m |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Terminal Type | Cable |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 2 ms |
Housing Material | PC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |