- RS Stock No.:
- 745-0014
- Mfr. Part No.:
- E3S-AR81 2M
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 745-0014
- Mfr. Part No.:
- E3S-AR81 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Red LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 0.5 ms |
Maximum Operating Temperature | +55°C |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |