- RS Stock No.:
- 405-7195
- Mfr. Part No.:
- SLC1BB6Q
- Manufacturer:
- Banner
Available for back order.
Added
Price Each
SGD1,921.81
(exc. GST)
SGD2,094.77
(inc. GST)
Units | Per unit |
1 + | SGD1,921.81 |
- RS Stock No.:
- 405-7195
- Mfr. Part No.:
- SLC1BB6Q
- Manufacturer:
- Banner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
SLC1 Slot Style Label Sensors
"'No user adjustments - full self-teach capability
Continuous automatic adjustment of sensing threshold/drift compensation
Reliably detects clear or opaque labels on clear or opaque backgrounds
Not suitable for labels with metallic inks, foil embossing or metal substrates
Registration accuracy of ± 0.3mm at 1.5m per second web speed
Typical counting speed of 40000 labels per minute
Heavy duty machined aluminium housing with 1mm high slot
Slot depth 68.8mm, sensing area 30.5mm, slot width 23.1mm
Status LEDs
10-30Vdc supply voltage
Dual PNP/NPN output
M12 connector"
Continuous automatic adjustment of sensing threshold/drift compensation
Reliably detects clear or opaque labels on clear or opaque backgrounds
Not suitable for labels with metallic inks, foil embossing or metal substrates
Registration accuracy of ± 0.3mm at 1.5m per second web speed
Typical counting speed of 40000 labels per minute
Heavy duty machined aluminium housing with 1mm high slot
Slot depth 68.8mm, sensing area 30.5mm, slot width 23.1mm
Status LEDs
10-30Vdc supply voltage
Dual PNP/NPN output
M12 connector"
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Range | 30.5 mm |
Output Type | PNP |
Electrical Connection | 5-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 150 mA |
Response Time | 100 μs |
Minimum Operating Temperature | -5°C |
Housing Material | Aluminium |
Maximum Operating Temperature | +50°C |