- RS Stock No.:
- 189-2150
- Mfr. Part No.:
- XUM2AKSBL2T
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 189-2150
- Mfr. Part No.:
- XUM2AKSBL2T
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
All the most industrial photo-electric popular formats available at your Telemecanique sensors distributor next door
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Standard or multi mode products
Plus a wide choice of applicative products
Application
Available in the most typical formats on the market
Mark readers, luminescence sensors, transparency detection,
Colour sensors, aqueous liquid detection, label detection, laser sensors, etc
Industrial and tertiary general purpose use for small & medium machines, access control, etc
Dedicated offer for packaging, handling, assembly, conveying, food & beverage, etc
Photoelectric Sensor Miniature Thru Beam SN 15m Emitter Cable 2m
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Through Beam |
Detection Range | 15 m |
Electrical Connection | Cable |
Maximum DC Voltage | 24 V, 26.4 V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 12 mA |
Maximum Operating Temperature | +55°C |
Mounting Type | Cable Mount |
Series | OsiSense XU |
Minimum Operating Temperature | -30°C |
Housing Material | Plastic |