- RS Stock No.:
- 179-5305
- Mfr. Part No.:
- SA1E-GP1C
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 179-5305
- Mfr. Part No.:
- SA1E-GP1C
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Six sensing methods
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Convergent |
Detection Range | 5 mm → 35 mm |
Output Type | PNP |
Electrical Connection | M8 3 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 1 ms |
Series | SA1E |
Maximum Operating Temperature | +55°C |
Mounting Type | Cable Mount |
Minimum Operating Temperature | -25°C |
Housing Material | PC/PBT |
Standards Met | CE Certified, cULus Recognized |