Baumer Through Beam Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range
- RS Stock No.:
- 334-809
- Mfr. Part No.:
- FSDK 10D9601/S35A
- Manufacturer:
- Baumer
Subtotal (1 unit)*
SGD205.16
(exc. GST)
SGD223.62
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD205.16 |
*price indicative
- RS Stock No.:
- 334-809
- Mfr. Part No.:
- FSDK 10D9601/S35A
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 5 m | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 5 m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer subminiature through-beam sensor emitter features a pulsed infrared diode for reliable object detection. It has a sensing range of 5 meters, ensuring precise and efficient performance in compact applications.
Connector M8 4 pin
IP65 rated protection
IP65 rated protection
Related links
- Baumer Through Beam Photoelectric Sensor 2 m Detection Range
- Baumer Through Beam Sensor Photoelectric Sensor 5 m Detection Range
- Baumer Distance Photoelectric Sensor 10 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5.5 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 3.2 m Detection Range
- Baumer Through Beam Photoelectric Sensor 30 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Baumer Through Beam Photoelectric Sensor 0 → 5 m Detection Range
