- RS Stock No.:
- 168-5298
- Mfr. Part No.:
- BP 104 S-Z
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 168-5298
- Mfr. Part No.:
- BP 104 S-Z
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
PIN Photodiode, Sensitive Area 2.2x2.2mm
This family of PIN photodiodes, from OSRAM Opto Semiconductors, have a sensitive area of 2.2 x 2.2 mm². They are available with or without daylight filter.
These PIN photodiodes are ideal for high speed applications.
These PIN photodiodes are ideal for high speed applications.
IR Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Wavelength of Peak Sensitivity | 850nm |
Package Type | DIP |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 1100nm |
Length | 4.5mm |
Width | 4mm |
Height | 1.2mm |
Peak Photo Sensitivity | 0.62A/W |
Angle of Half Sensitivity | 60 ° |
Polarity | Forward |